MCG50N04-TP | |
---|---|
DigiKey Part Number | 353-MCG50N04-TPTR-ND - Tape & Reel (TR) 353-MCG50N04-TPCT-ND - Cut Tape (CT) 353-MCG50N04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG50N04-TP |
Description | N-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A 75W Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4645 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.21500 | ¥62.15 |
100 | ¥4.83380 | ¥483.38 |
500 | ¥4.09704 | ¥2,048.52 |
1,000 | ¥3.33758 | ¥3,337.58 |
2,000 | ¥3.14191 | ¥6,283.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.99227 | ¥14,961.35 |
10,000 | ¥2.85417 | ¥28,541.70 |
25,000 | ¥2.84870 | ¥71,217.50 |