NCU18XH103D60RB | |
---|---|
DigiKey Part Number | 490-18147-2-ND - Tape & Reel (TR) 490-18147-1-ND - Cut Tape (CT) 490-18147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103D60RB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103D60RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.7% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.85380 | ¥142.69 |
100 | ¥2.43090 | ¥243.09 |
500 | ¥2.11402 | ¥1,057.01 |
1,000 | ¥1.84975 | ¥1,849.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77049 | ¥7,081.96 |
8,000 | ¥1.53267 | ¥12,261.36 |
12,000 | ¥1.51682 | ¥18,201.84 |
20,000 | ¥1.49567 | ¥29,913.40 |
28,000 | ¥1.45339 | ¥40,694.92 |