NCU18WF104D60RB | |
---|---|
DigiKey Part Number | 490-18157-2-ND - Tape & Reel (TR) 490-18157-1-ND - Cut Tape (CT) 490-18157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104D60RB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104D60RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84000 | ¥28.40 |
25 | ¥2.44960 | ¥61.24 |
50 | ¥2.36100 | ¥118.05 |
100 | ¥2.01130 | ¥201.13 |
500 | ¥1.74862 | ¥874.31 |
1,000 | ¥1.53928 | ¥1,539.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.53928 | ¥6,157.12 |