BQ76905RGRR | |
---|---|
DigiKey Part Number | 296-BQ76905RGRRTR-ND - Tape & Reel (TR) 296-BQ76905RGRRCT-ND - Cut Tape (CT) 296-BQ76905RGRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76905RGRR |
Description | LOW-POWER MONITOR AND PROTECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76905RGRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.10300 | ¥141.03 |
25 | ¥13.30880 | ¥332.72 |
100 | ¥11.33840 | ¥1,133.84 |
250 | ¥10.64644 | ¥2,661.61 |
500 | ¥9.31556 | ¥4,657.78 |
1,000 | ¥7.71867 | ¥7,718.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18635 | ¥21,559.05 |
6,000 | ¥6.92019 | ¥41,521.14 |