FSM154PL-TP

DigiKey Part Number
353-FSM154PL-TPTR-ND - Tape & Reel (TR)
353-FSM154PL-TPCT-ND - Cut Tape (CT)
353-FSM154PL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSM154PL-TP
Description
DIODE GP 400V 1.5A SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.25600¥12.56
100¥0.67980¥67.98
500¥0.53380¥266.90
1,000¥0.37067¥370.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.30701¥767.52
5,000¥0.29035¥1,451.75
12,500¥0.24710¥3,088.75
25,000¥0.22857¥5,714.25
62,500¥0.19768¥12,355.00
125,000¥0.16432¥20,540.00
Manufacturers Standard Package