F280038CPMRQ1 | |
---|---|
DigiKey Part Number | 296-F280038CPMRQ1TR-ND - Tape & Reel (TR) 296-F280038CPMRQ1CT-ND - Cut Tape (CT) 296-F280038CPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280038CPMRQ1 |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit Single-Core 120MHz 384KB (192K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34.5K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.63V | |
Data Converters | A/D 16x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.05680 | ¥41,056.80 |
2,000 | ¥39.53614 | ¥79,072.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.14200 | ¥631.42 |
25 | ¥60.20760 | ¥1,505.19 |
100 | ¥52.27840 | ¥5,227.84 |
250 | ¥49.92876 | ¥12,482.19 |
500 | ¥45.52336 | ¥22,761.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.38300 | ¥653.83 |
25 | ¥62.34440 | ¥1,558.61 |
100 | ¥54.13400 | ¥5,413.40 |
250 | ¥51.70100 | ¥12,925.25 |
500 | ¥47.13924 | ¥23,569.62 |