384KB (192K x 16) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,535 In Stock | 1 : ¥69.87000 Cut Tape (CT) 1,000 : ¥39.64942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
317 In Stock | 1 : ¥71.92000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
563 In Stock | 1 : ¥76.51000 Cut Tape (CT) 1,000 : ¥43.37508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
106 In Stock | 1 : ¥78.64000 Tube | Tube | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
448 In Stock | 1 : ¥82.10000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,092 In Stock | 1 : ¥47.86000 Tube | Tube | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 39 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 18x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
997 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,000 : ¥33.27023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,198 In Stock | 1 : ¥56.87000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥45.82000 Bulk | Bulk | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥47.44000 Bulk | Bulk | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 39 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 18x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥48.97000 Bulk | Bulk | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥50.50000 Bulk | Bulk | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥52.11000 Bulk | Bulk | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 39 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 18x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥53.64000 Bulk | Bulk | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥53.81000 Bulk | Bulk | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥86.03000 Tray | Tray | Active | - | C28x | 32-Bit | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 43 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 2.8V ~ 3.63V | A/D 18x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-LQFP (12x12) | 80-LQFP |