LL-120-24-00-00-00 | |
---|---|
DigiKey Part Number | 1487-1183-ND |
Manufacturer | |
Manufacturer Product Number | LL-120-24-00-00-00 |
Description | THERMOELECT ASSY LIQUID-LIQ 122W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid to Liquid Thermoelectric Assembly 122 W |
Datasheet | Datasheet |
EDA/CAD Models | LL-120-24-00-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Liquid | |
Power - Cooling | 122 W | |
Current | 4.2 A | |
Voltage | 24 V | |
Fan Location | - | |
Power - Input | 101 W | |
Operating Temperature | -10°C ~ 62°C | |
Weight | 1.8 lbs (816.5 g) | |
Dimensions - Overall | 140mm L x 60mm W x 44mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,579.87000 | ¥3,579.87 |
5 | ¥3,356.08000 | ¥16,780.40 |
10 | ¥3,266.59500 | ¥32,665.95 |
25 | ¥2,796.74040 | ¥69,918.51 |