KMMX-ABSMT5SG-30TR | |
---|---|
DigiKey Part Number | 2092-KMMX-ABSMT5SG-30TR-ND - Tape & Reel (TR) 2092-KMMX-ABSMT5SG-30CT-ND - Cut Tape (CT) 2092-KMMX-ABSMT5SG-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMX-ABSMT5SG-30TR |
Description | CONN RCPT USB MICRO AB SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-ABSMT5SG-30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.48720 | ¥187.18 |
50 | ¥7.32320 | ¥366.16 |
100 | ¥6.98980 | ¥698.98 |
250 | ¥6.32384 | ¥1,580.96 |
500 | ¥5.85984 | ¥2,929.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.85975 | ¥5,859.75 |