CC-WST-DW69-NM | |
---|---|
DigiKey Part Number | 602-CC-WST-DW69-NM-ND |
Manufacturer | |
Manufacturer Product Number | CC-WST-DW69-NM |
Description | STM32MP157DUAL GPU 512M SLC NAND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digi ConnectCore® MP1 Embedded Module STM32MP157C Arm® Dual Cortex®-A7, ARM® Cortex®-M4 650MHz, 209MHz 512MB 512MB (Boot) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | STM32MP157C | |
Co-Processor | Arm® Dual Cortex®-A7, ARM® Cortex®-M4 | |
Speed | 650MHz, 209MHz | |
Flash Size | 512MB (Boot) | |
RAM Size | 512MB | |
Connector Type | Pin(s) | |
Size / Dimension | 1.142" L x 1.142" W (29.00mm x 29.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥886.76000 | ¥886.76 |