T527S106M025ATE150

DigiKey Part Number
399-T527S106M025ATE150TR-ND - Tape & Reel (TR)
399-T527S106M025ATE150CT-ND - Cut Tape (CT)
399-T527S106M025ATE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T527S106M025ATE150
Description
CAP TANT POLY 10UF 25V 1206
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T527S106M025ATE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥6.26400¥62.64
50¥5.71220¥285.61
100¥4.68020¥468.02
500¥3.73532¥1,867.66
1,000¥3.29595¥3,295.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.07619¥9,228.57
6,000¥2.96632¥17,797.92
9,000¥2.85645¥25,708.05
15,000¥2.80153¥42,022.95
Manufacturers Standard Package