PTMIE106AT150 | |
---|---|
DigiKey Part Number | 4713-PTMIE106AT150TR-ND - Tape & Reel (TR) 4713-PTMIE106AT150CT-ND - Cut Tape (CT) 4713-PTMIE106AT150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIE106AT150 |
Description | PTANT 20% 25V 10UF A LSR 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.68800 | ¥46.88 |
50 | ¥4.10160 | ¥205.08 |
100 | ¥3.34220 | ¥334.22 |
500 | ¥2.73436 | ¥1,367.18 |
1,000 | ¥2.35457 | ¥2,354.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.20265 | ¥4,405.30 |
4,000 | ¥2.08874 | ¥8,354.96 |
10,000 | ¥2.01277 | ¥20,127.70 |
14,000 | ¥1.97935 | ¥27,710.90 |