T521B105M063ATE200 | |
---|---|
DigiKey Part Number | 399-14249-2-ND - Tape & Reel (TR) 399-14249-1-ND - Cut Tape (CT) 399-14249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B105M063ATE200 |
Description | CAP TANT POLY 1UF 63V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B105M063ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.93900 | ¥79.39 |
50 | ¥7.24440 | ¥362.22 |
100 | ¥5.93400 | ¥593.40 |
500 | ¥4.73640 | ¥2,368.20 |
1,000 | ¥4.17912 | ¥4,179.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.90052 | ¥7,801.04 |
4,000 | ¥3.76120 | ¥15,044.80 |
10,000 | ¥3.62190 | ¥36,219.00 |
14,000 | ¥3.55225 | ¥49,731.50 |