MMIX1F520N075T2

DigiKey Part Number
MMIX1F520N075T2-ND
Manufacturer
Manufacturer Product Number
MMIX1F520N075T2
Description
MOSFET N-CH 75V 500A 24SMPD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 500A (Tc) 830W (Tc) Surface Mount 24-SMPD
Datasheet
 Datasheet
EDA/CAD Models
MMIX1F520N075T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
545 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
830W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-SMPD
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.03000¥192.03
20¥170.65700¥3,413.14
100¥149.26160¥14,926.16
500¥127.37002¥63,685.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.