Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 450 A | |
Current - Collector Pulsed (Icm) | 1200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 160A | |
Power - Max | 1200 W | |
Switching Energy | 4.4mJ (on), 3.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 553 nC | |
Td (on/off) @ 25°C | 62ns/245ns | |
Test Condition | 400V, 100A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 76 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD, 21 Leads | |
Supplier Device Package | 24-SMPD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥312.46790 | ¥93,740.37 |