500A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,307 In Stock | 1 : ¥48.85000 Cut Tape (CT) 2,000 : ¥26.19881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 0.55mOhm @ 25A, 10V | 3.6V @ 1mA | 267 nC @ 10 V | +20V, -10V | 21162 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
297 In Stock | 1 : ¥192.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 500A (Tc) | 10V | 1.6mOhm @ 100A, 10V | 5V @ 8mA | 545 nC @ 10 V | ±20V | 41000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | |||
5,478 In Stock | 1 : ¥55.41000 Cut Tape (CT) 2,000 : ¥29.69483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 0.55mOhm @ 25A, 10V | 3.6V @ 1mA | 267 nC @ 10 V | ±20V | 21162 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
2,845 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.15683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500A (Tc) | 10V | 0.94mOhm @ 15A, 10V | 3.5V @ 250µA | 152 nC @ 10 V | ±20V | 8095 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 300 : ¥88.59787 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 1.6mOhm @ 100A, 10V | 3.5V @ 250µA | 405 nC @ 10 V | ±20V | 25000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock Check Lead Time | 300 : ¥89.93683 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 1.6mOhm @ 100A, 10V | 3.5V @ 250µA | 405 nC @ 10 V | ±20V | 25000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |