IXFB50N80Q2

DigiKey Part Number
IXFB50N80Q2-ND
Manufacturer
Manufacturer Product Number
IXFB50N80Q2
Description
MOSFET N-CH 800V 50A PLUS264
Customer Reference
Detailed Description
N-Channel 800 V 50A (Tc) 1135W (Tc) Through Hole PLUS264™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
160mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1135W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PLUS264™
Package / Case
Base Product Number