Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 30 : ¥111.64233 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 1000 V | 14A (Tc) | 10V | 950mOhm @ 7A, 10V | 5.5V @ 4mA | 83 nC @ 10 V | ±30V | 2800 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 9.5A (Tc) | 10V | 1.1Ohm @ 7A, 10V | 5V @ 4mA | 83 nC @ 10 V | ±30V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS247™ | TO-247-3 | |||
0 In Stock | 300 : ¥171.22780 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 80A (Tc) | 10V | 60mOhm @ 500mA, 10V | 5.5V @ 8mA | 250 nC @ 10 V | ±30V | 15000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock | 25 : ¥223.68120 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 70A (Tc) | 10V | 88mOhm @ 35A, 10V | 5.5V @ 8mA | 265 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock | 300 : ¥242.79923 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 70A (Tc) | 10V | 80mOhm @ 35A, 10V | 5V @ 8mA | 265 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | 25 : ¥294.77800 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 1000 V | 29A (Tc) | 10V | 280mOhm @ 19A, 10V | 5.5V @ 8mA | 250 nC @ 10 V | ±30V | 13500 pF @ 25 V | - | 380W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock | 10 : ¥310.93000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 50A (Tc) | 10V | 160mOhm @ 500mA, 10V | 5.5V @ 8mA | 260 nC @ 10 V | ±30V | 13500 pF @ 25 V | - | 1135W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | 10 : ¥361.19000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 1000 V | 38A (Tc) | 10V | 250mOhm @ 19A, 10V | 5V @ 8mA | 250 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 38A (Tc) | 10V | 250mOhm @ 19A, 10V | 5.5V @ 8mA | 250 nC @ 10 V | ±30V | 13500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 50A (Tc) | 10V | 160mOhm @ 500mA, 10V | 5.5V @ 8mA | 260 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 1135W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 550 V | 72A (Tc) | 10V | 72mOhm @ 500mA, 10V | 5V @ 8mA | 258 nC @ 10 V | ±30V | 10500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 550 V | 36A (Tc) | 10V | 180mOhm @ 500mA, 10V | 5V @ 4mA | 110 nC @ 10 V | ±30V | 4100 pF @ 25 V | - | 560W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1000 V | 30A (Tc) | 10V | 400mOhm @ 15A, 10V | 5V @ 8mA | 186 nC @ 10 V | ±30V | 8200 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 38A (Tc) | 10V | 220mOhm @ 19A, 10V | 4.5V @ 8mA | 190 nC @ 10 V | ±30V | 8340 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 115mOhm @ 500mA, 10V | 4.5V @ 8mA | 198 nC @ 10 V | ±30V | 6800 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 550 V | 60A (Tc) | 10V | 88mOhm @ 30A, 10V | 4.5V @ 8mA | 200 nC @ 10 V | ±30V | 7300 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 92mOhm @ 35A, 10V | 5.5V @ 8mA | 265 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 360W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 55A (Tc) | 10V | 66mOhm @ 40A, 10V | 5V @ 8mA | 260 nC @ 10 V | ±30V | 10500 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 38A (Tc) | 10V | 220mOhm @ 500mA, 10V | 4.5V @ 8mA | 190 nC @ 10 V | ±30V | 8340 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 550 V | 72A (Tc) | 10V | 72mOhm @ 500mA, 10V | 5V @ 8mA | 258 nC @ 10 V | ±30V | 10500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 72A (Tc) | 10V | 60mOhm @ 500mA, 10V | 4.5V @ 8mA | 250 nC @ 10 V | ±30V | 12800 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 30A (Tc) | 10V | 400mOhm @ 15A, 10V | 5V @ 8mA | 186 nC @ 10 V | ±30V | 8200 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 38A (Tc) | 10V | 220mOhm @ 19A, 10V | 4.5V @ 8mA | 190 nC @ 10 V | ±30V | 8340 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 115mOhm @ 500mA, 10V | 4.5V @ 8mA | 198 nC @ 10 V | ±30V | 6800 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 550 V | 60A (Tc) | 10V | 88mOhm @ 30A, 10V | 4.5V @ 8mA | 200 nC @ 10 V | ±30V | 6900 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant |