IRLML2030TRPBF

DigiKey Part Number
IRLML2030TRPBFTR-ND - Tape & Reel (TR)
IRLML2030TRPBFCT-ND - Cut Tape (CT)
IRLML2030TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2030TRPBF
Description
MOSFET N-CH 30V 2.7A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2030TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
2.3V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.60300¥26.03
100¥1.31270¥131.27
500¥1.16350¥581.75
1,000¥0.90546¥905.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81039¥2,431.17
6,000¥0.79229¥4,753.74
9,000¥0.70175¥6,315.75
30,000¥0.69269¥20,780.70
75,000¥0.58856¥44,142.00
Manufacturers Standard Package