IRF6726MTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 8,749
Unit Price: ¥20.44000
Datasheet

IRF6726MTRPBF

DigiKey Part Number
IRF6726MTRPBFTR-ND - Tape & Reel (TR)
IRF6726MTRPBFCT-ND - Cut Tape (CT)
IRF6726MTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF6726MTRPBF
Description
MOSFET N-CH 30V 32A DIRECTFET
Customer Reference
Detailed Description
N-Channel 30 V 32A (Ta), 180A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6140 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MT
Package / Case
Base Product Number

Other Suppliers on DigiKey

1,480In Stock
Ships from Rochester Electronics, LLC