DirectFET™ Isometric MT Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,558 In Stock | 1 : ¥17.73000 Cut Tape (CT) 4,800 : ¥7.45450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 150A (Tc) | 4.5V, 10V | 3.4mOhm @ 23A, 10V | 2.25V @ 250µA | 63 nC @ 4.5 V | ±20V | 5950 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
3,903 In Stock | 1 : ¥21.10000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.35V @ 250µA | 65 nC @ 4.5 V | ±20V | 5640 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
311 In Stock | 1 : ¥22.08000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 34A (Ta), 192A (Tc) | 4.5V, 10V | 1.5mOhm @ 32A, 10V | 2.35V @ 150µA | 77 nC @ 4.5 V | ±20V | 6140 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock 1,480 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 180A (Tc) | 4.5V, 10V | 1.7mOhm @ 32A, 10V | 2.35V @ 150µA | 77 nC @ 4.5 V | ±20V | 6140 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
22,142 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 150A (Tc) | 4.5V, 10V | 3.4mOhm @ 23A, 10V | 2.25V @ 250µA | 63 nC @ 4.5 V | ±20V | 5950 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
4,800 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 180A (Tc) | 4.5V, 10V | 1.7mOhm @ 32A, 10V | 2.35V @ 150µA | 77 nC @ 4.5 V | ±20V | 6140 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
3,965 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 180A (Tc) | 4.5V, 10V | 1.7mOhm @ 32A, 10V | 2.35V @ 150µA | 77 nC @ 4.5 V | ±20V | 6140 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 4,800 : ¥12.39680 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 92A (Tc) | 4.5V, 10V | 3.4mOhm @ 25A, 10V | 2.5V @ 250µA | 72 nC @ 4.5 V | +20V, -12V | 6590 pF @ 15 V | - | 3.6W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 4,800 : ¥13.14595 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 94A (Tc) | 4.5V, 7V | 3.3mOhm @ 25A, 10V | 2V @ 250µA | 75 nC @ 4.5 V | ±12V | 6930 pF @ 15 V | - | 3.6W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 4,800 : ¥13.44355 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 31A, 10V | 2.45V @ 250µA | 69 nC @ 4.5 V | ±20V | 6290 pF @ 10 V | - | 1.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 1,000 : ¥13.72277 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 92A (Tc) | 4.5V, 10V | 3.4mOhm @ 25A, 10V | 2.5V @ 250µA | 72 nC @ 4.5 V | +20V, -12V | 6590 pF @ 15 V | - | 3.6W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 4,800 : ¥13.85405 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.35V @ 250µA | 65 nC @ 4.5 V | ±20V | 5640 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 1,000 : ¥14.55204 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 94A (Tc) | 4.5V, 7V | 3.3mOhm @ 25A, 10V | 2V @ 250µA | 75 nC @ 4.5 V | ±12V | 6930 pF @ 15 V | - | 3.6W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 1,000 : ¥14.76788 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 150A (Tc) | 4.5V, 10V | 3.4mOhm @ 23A, 10V | 2.25V @ 250µA | 63 nC @ 4.5 V | ±20V | 5950 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 1,000 : ¥14.88150 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 31A, 10V | 2.45V @ 250µA | 69 nC @ 4.5 V | ±20V | 6290 pF @ 10 V | - | 1.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 1,000 : ¥15.33591 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.35V @ 250µA | 65 nC @ 4.5 V | ±20V | 5640 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 150A (Tc) | 4.5V, 10V | 3.4mOhm @ 23A, 10V | 2.25V @ 250µA | 63 nC @ 4.5 V | ±20V | 5950 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 26A (Ta), 85A (Tc) | 4.5V, 10V | 3.8mOhm @ 26A, 10V | 2.2V @ 250µA | 45 nC @ 4.5 V | ±20V | 3440 pF @ 15 V | - | 3.6W (Ta), 42W (Tc) | - | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 32A (Ta), 180A (Tc) | 4.5V, 10V | 1.8mOhm @ 15A, 10V | 2.5V @ 250µA | 71 nC @ 4.5 V | ±12V | 6580 pF @ 10 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 32A (Ta), 180A (Tc) | 4.5V, 10V | 1.8mOhm @ 15A, 10V | 2.5V @ 250µA | 71 nC @ 4.5 V | ±12V | 6580 pF @ 10 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 31A, 10V | 2.45V @ 250µA | 69 nC @ 4.5 V | ±20V | 6290 pF @ 10 V | - | 1.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 31A, 10V | 2.45V @ 250µA | 69 nC @ 4.5 V | ±20V | 6290 pF @ 10 V | - | 1.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.35V @ 250µA | 65 nC @ 4.5 V | ±20V | 5640 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 32A (Ta), 180A (Tc) | 4.5V, 10V | 1.8mOhm @ 15A, 10V | 2.5V @ 250µA | 71 nC @ 4.5 V | ±12V | 6580 pF @ 10 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 32A (Ta), 180A (Tc) | 4.5V, 10V | 1.8mOhm @ 15A, 10V | 2.5V @ 250µA | 71 nC @ 4.5 V | ±12V | 6580 pF @ 10 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT |