IRF3610STRLPBF | |
---|---|
DigiKey Part Number | IRF3610STRLPBFTR-ND - Tape & Reel (TR) IRF3610STRLPBFCT-ND - Cut Tape (CT) IRF3610STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3610STRLPBF |
Description | MOSFET N-CH 100V 103A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 103A (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 62A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 5380 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥21.42800 | ¥214.28 |
100 | ¥17.33750 | ¥1,733.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥15.41104 | ¥12,328.83 |
1,600 | ¥13.19567 | ¥21,113.07 |
2,400 | ¥12.42513 | ¥29,820.31 |
5,600 | ¥11.92064 | ¥66,755.58 |