ICE3BR0680JZXKLA1 | |
---|---|
DigiKey Part Number | ICE3BR0680JZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3BR0680JZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DIP-7-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 82 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.08700 | ¥340.87 |
25 | ¥32.22520 | ¥805.63 |
100 | ¥27.92890 | ¥2,792.89 |
250 | ¥26.49700 | ¥6,624.25 |
500 | ¥23.77560 | ¥11,887.80 |
2,000 | ¥19.04905 | ¥38,098.10 |