IPN70R750P7SATMA1

DigiKey Part Number
IPN70R750P7SATMA1TR-ND - Tape & Reel (TR)
IPN70R750P7SATMA1CT-ND - Cut Tape (CT)
IPN70R750P7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN70R750P7SATMA1
Description
MOSFET N-CH 700V 6.5A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 6.5A (Tc) 6.7W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
306 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
6.7W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.53800¥35.38
100¥2.44730¥244.73
500¥2.04490¥1,022.45
1,000¥1.91494¥1,914.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.91494¥5,744.82
Manufacturers Standard Package