FF150R12RT4HOSA1 | |
---|---|
DigiKey Part Number | 448-FF150R12RT4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF150R12RT4HOSA1 |
Description | IGBT MOD 1200V 150A 790W |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 150 A 790 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 790 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |