ESD241B1W0201E6327XTSA1 | |
---|---|
DigiKey Part Number | ESD241B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD241B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD241B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD241B1W0201E6327XTSA1 |
Description | TVS DIODE 3.3VWM 6VC WLL-2-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD241B1W0201E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6.5pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58540 | ¥58.54 |
500 | ¥0.45992 | ¥229.96 |
1,000 | ¥0.31944 | ¥319.44 |
2,000 | ¥0.26456 | ¥529.12 |
5,000 | ¥0.25020 | ¥1,251.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.21293 | ¥3,193.95 |
30,000 | ¥0.19697 | ¥5,909.10 |
75,000 | ¥0.17035 | ¥12,776.25 |
105,000 | ¥0.14160 | ¥14,868.00 |