CABLE 305 RF-0300-A-1 | |
---|---|
DigiKey Part Number | 2072-CABLE305RF-0300-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 305 RF-0300-A-1 |
Description | CBL ASSY SMA JACK-PLUG 11.811" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 305 RF-0300-A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GradConn | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.74000 | ¥163.74 |
10 | ¥125.98800 | ¥1,259.88 |
25 | ¥113.97520 | ¥2,849.38 |
50 | ¥105.85600 | ¥5,292.80 |
100 | ¥98.49390 | ¥9,849.39 |
250 | ¥89.81328 | ¥22,453.32 |
500 | ¥83.96672 | ¥41,983.36 |
1,000 | ¥78.67999 | ¥78,679.99 |