EAST10105RGBA0 | |
---|---|
DigiKey Part Number | 1080-1549-2-ND - Tape & Reel (TR) 1080-1549-1-ND - Cut Tape (CT) 1080-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST10105RGBA0 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.95V Green, 2.95V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST10105RGBA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.95V Green, 2.95V Blue | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.58800 | ¥35.88 |
100 | ¥2.37440 | ¥237.44 |
1,000 | ¥1.83295 | ¥1,832.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65629 | ¥3,312.58 |
6,000 | ¥1.54586 | ¥9,275.16 |
10,000 | ¥1.49065 | ¥14,906.50 |
50,000 | ¥1.40784 | ¥70,392.00 |