TL4110AF160Q | |
---|---|
DigiKey Part Number | EG5545TR-ND - Tape & Reel (TR) EG5545CT-ND - Cut Tape (CT) EG5545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4110AF160Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4110AF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 0.65mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 2.80mm x 2.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.82100 | ¥58.21 |
25 | ¥5.59600 | ¥139.90 |
100 | ¥4.85860 | ¥485.86 |
250 | ¥4.43296 | ¥1,108.24 |
500 | ¥4.11936 | ¥2,059.68 |
1,000 | ¥3.69408 | ¥3,694.08 |
2,500 | ¥3.47015 | ¥8,675.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.22390 | ¥19,343.40 |
12,000 | ¥3.00001 | ¥36,000.12 |