SSAJ110100 | |
---|---|
DigiKey Part Number | 4809-SSAJ110100TR-ND - Tape & Reel (TR) 4809-SSAJ110100CT-ND - Cut Tape (CT) 4809-SSAJ110100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSAJ110100 |
Description | SWITCH SLIDE SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Standard | |
Actuator Length | 1.30mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | - | |
Switch Travel | 1.40mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥14.10400 | ¥141.04 |
25 | ¥12.82680 | ¥320.67 |
100 | ¥11.14400 | ¥1,114.40 |
250 | ¥10.09936 | ¥2,524.84 |
500 | ¥9.40302 | ¥4,701.51 |
1,000 | ¥8.70650 | ¥8,706.50 |
2,500 | ¥7.89389 | ¥19,734.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.31346 | ¥36,567.30 |
10,000 | ¥7.18358 | ¥71,835.80 |