AP2126K-ADJTRG1 | |
---|---|
DigiKey Part Number | AP2126K-ADJTRG1DITR-ND - Tape & Reel (TR) AP2126K-ADJTRG1DICT-ND - Cut Tape (CT) AP2126K-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2126K-ADJTRG1 |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.38000 | ¥23.80 |
25 | ¥2.14240 | ¥53.56 |
100 | ¥1.48080 | ¥148.08 |
250 | ¥1.24724 | ¥311.81 |
500 | ¥1.01346 | ¥506.73 |
1,000 | ¥0.77961 | ¥779.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70163 | ¥2,104.89 |
6,000 | ¥0.66266 | ¥3,975.96 |
15,000 | ¥0.60419 | ¥9,062.85 |
30,000 | ¥0.56521 | ¥16,956.30 |
75,000 | ¥0.50674 | ¥38,005.50 |
150,000 | ¥0.48725 | ¥73,087.50 |