MX25L12835FZNI-10G | |
---|---|
DigiKey Part Number | 1092-1148-ND |
Manufacturer | |
Manufacturer Product Number | MX25L12835FZNI-10G |
Description | IC FLASH 128MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L12835FZNI-10G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.27800 | ¥152.78 |
25 | ¥15.04680 | ¥376.17 |
40 | ¥15.00550 | ¥600.22 |
80 | ¥13.85400 | ¥1,108.32 |