MAX1556ETB+T | |
---|---|
DigiKey Part Number | MAX1556ETB+TTR-ND - Tape & Reel (TR) MAX1556ETB+TCT-ND - Cut Tape (CT) MAX1556ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1556ETB+T |
Description | IC REG BUCK ADJ 1.2A 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.8V, 2.5V, 3.3V) 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1556ETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
10 | ¥43.05000 | ¥430.50 |
25 | ¥40.70040 | ¥1,017.51 |
100 | ¥35.27410 | ¥3,527.41 |
250 | ¥33.46488 | ¥8,366.22 |
500 | ¥30.02800 | ¥15,014.00 |
1,000 | ¥25.32478 | ¥25,324.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.05854 | ¥60,146.35 |