![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
S24SE
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
S24SE05003PDFA DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 1,672 | Tube | - | |
S24SE05006NDFA DC DC CONVERTER 5V 30W | DC DC CONVERTER 5V 30W | 555 | Tray | - | |
S24SE05004PDFA DC DC CONVERTER 5V 20W | DC DC CONVERTER 5V 20W | 290 | Tube | - | |
S24SE12003PDFA DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 251 | Tube | - | |
S24SE12002NDFA DC DC CONVERTER 12V 20W | DC DC CONVERTER 12V 20W | 117 | Tube | - | |
S24SE3R306PDFA DC DC CONVERTER 3.3V 20W | DC DC CONVERTER 3.3V 20W | 101 | Tube | - | |
S24SE12003NDFA DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 184 | Tube | - | |
S24SE15001PDFA DC DC CONVERTER 15V 20W | DC DC CONVERTER 15V 20W | 551 | Tube | - | |
S24SE12002PDFA DC DC CONVERTER 12V 20W | DC DC CONVERTER 12V 20W | 38 | Tube | - | |
S24SE3R303PDFA DC DC CONVERTER 3.3V 10W | DC DC CONVERTER 3.3V 10W | 22 | Tube | - | |
S24SE15002NDFA DC DC CONVERTER 15V 30W | DC DC CONVERTER 15V 30W | 66 | Tube | - | |
S24SE3R307NDFA DC DC CONVERTER 3.3V 30W | DC DC CONVERTER 3.3V 30W | 9 | Tube | - | |
S24SE05003NDFA DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 82 | Tube | - | |
S24SE12001NDFA DC DC CONVERTER 12V 15W | DC DC CONVERTER 12V 15W | 35 | Tube | - | |
S24SE05006PDFH DC DC CONVERTER 5V 30W | DC DC CONVERTER 5V 30W | 17 | Tube | - |