S24SE05003NDFA | |
---|---|
DigiKey Part Number | 941-1580-ND |
Manufacturer | |
Manufacturer Product Number | S24SE05003NDFA |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | S24SE05003NDFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.32000 | ¥255.32 |
5 | ¥253.37000 | ¥1,266.85 |
10 | ¥251.40900 | ¥2,514.09 |
30 | ¥247.48167 | ¥7,424.45 |
50 | ¥235.69700 | ¥11,784.85 |
100 | ¥216.05580 | ¥21,605.58 |
250 | ¥212.12756 | ¥53,031.89 |