S24SE3R303PDFA | |
---|---|
DigiKey Part Number | 941-1622-ND |
Manufacturer | |
Manufacturer Product Number | S24SE3R303PDFA |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | S24SE3R303PDFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.06000 | ¥245.06 |
5 | ¥243.20800 | ¥1,216.04 |
10 | ¥241.32700 | ¥2,413.27 |
30 | ¥237.55633 | ¥7,126.69 |
50 | ¥226.24420 | ¥11,312.21 |
100 | ¥207.39120 | ¥20,739.12 |
250 | ¥203.62024 | ¥50,905.06 |