S24SE12002PDFA | |
---|---|
DigiKey Part Number | 941-1628-ND |
Manufacturer | |
Manufacturer Product Number | S24SE12002PDFA |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.83000 | ¥282.83 |
5 | ¥280.64400 | ¥1,403.22 |
10 | ¥278.47700 | ¥2,784.77 |
30 | ¥274.12533 | ¥8,223.76 |
50 | ¥261.07020 | ¥13,053.51 |
100 | ¥239.31500 | ¥23,931.50 |
250 | ¥234.96364 | ¥58,740.91 |