DH06D2415A | |
---|---|
DigiKey Part Number | 941-1551-ND |
Manufacturer | |
Manufacturer Product Number | DH06D2415A |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DH06D2415A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.78000 | ¥152.78 |
5 | ¥151.61800 | ¥758.09 |
10 | ¥150.44500 | ¥1,504.45 |
30 | ¥148.09667 | ¥4,442.90 |
50 | ¥141.04440 | ¥7,052.22 |
100 | ¥129.29130 | ¥12,929.13 |
250 | ¥126.94064 | ¥31,735.16 |
500 | ¥125.06012 | ¥62,530.06 |