DCC-USBCB-120 | |
---|---|
DigiKey Part Number | SC2105-ND |
Manufacturer | |
Manufacturer Product Number | DCC-USBCB-120 |
Description | CONN PLUG USB2.0 MICRO B SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DCC-USBCB-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 300 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.43000 | ¥93.43 |
10 | ¥84.10100 | ¥841.01 |
25 | ¥79.22800 | ¥1,980.70 |
50 | ¥77.19840 | ¥3,859.92 |
100 | ¥75.16570 | ¥7,516.57 |
250 | ¥67.03996 | ¥16,759.99 |
500 | ¥62.97708 | ¥31,488.54 |
1,000 | ¥55.66354 | ¥55,663.54 |