CDBMS540LR-HF

DigiKey Part Number
641-CDBMS540LR-HFTR-ND - Tape & Reel (TR)
641-CDBMS540LR-HFCT-ND - Cut Tape (CT)
641-CDBMS540LR-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMS540LR-HF
Description
DIODE SCHOTTKY 40V 5A SOD-123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.46300¥24.63
100¥1.47780¥147.78
500¥1.36808¥684.04
1,000¥0.93034¥930.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85647¥2,569.41
6,000¥0.82090¥4,925.40
9,000¥0.73881¥6,649.29
30,000¥0.72786¥21,835.80
75,000¥0.68408¥51,306.00
Manufacturers Standard Package