SMDCH125F/24-02 | |
---|---|
DigiKey Part Number | 18-SMDCH125F/24-02TR-ND - Tape & Reel (TR) 18-SMDCH125F/24-02CT-ND - Cut Tape (CT) 18-SMDCH125F/24-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDCH125F/24-02 |
Description | PTC RESET FUSE 24V 1.25A 2920 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
5 | ¥15.82800 | ¥79.14 |
10 | ¥15.03200 | ¥150.32 |
50 | ¥12.12920 | ¥606.46 |
100 | ¥10.28360 | ¥1,028.36 |
250 | ¥10.01992 | ¥2,504.98 |
500 | ¥8.43788 | ¥4,218.94 |
1,000 | ¥7.51493 | ¥7,514.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.85573 | ¥20,567.19 |
6,000 | ¥6.59206 | ¥39,552.36 |