CDBHD240-G | |
---|---|
DigiKey Part Number | 641-1213-2-ND - Tape & Reel (TR) 641-1213-1-ND - Cut Tape (CT) 641-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD240-G |
Description | BRIDGE RECT 1P 40V 2A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBHD240-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | Mini-Dip (TO-269AA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.52300 | ¥95.23 |
100 | ¥7.40930 | ¥740.93 |
500 | ¥6.28018 | ¥3,140.09 |
1,000 | ¥5.11586 | ¥5,115.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.81600 | ¥12,040.00 |
5,000 | ¥4.58667 | ¥22,933.35 |
12,500 | ¥4.37497 | ¥54,687.12 |