CL-505S-X-SD-T | |
---|---|
DigiKey Part Number | 1642-CL-505S-X-SD-TTR-ND - Tape & Reel (TR) 1642-CL-505S-X-SD-TCT-ND - Cut Tape (CT) 1642-CL-505S-X-SD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-505S-X-SD-T |
Description | LED RGB SMD 1.0 X 1.0 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 615nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.7V Green, 2.75V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.26mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.27600 | ¥42.76 |
100 | ¥2.80120 | ¥280.12 |
1,000 | ¥2.21142 | ¥2,211.42 |
2,000 | ¥2.06397 | ¥4,127.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.99024 | ¥9,951.20 |
10,000 | ¥1.96076 | ¥19,607.60 |
25,000 | ¥1.91653 | ¥47,913.25 |