LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,603 In Stock | 1 : ¥6.55000 Cut Tape (CT) 5,000 : ¥1.99024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 40mcd Red, 220mcd Green, 65mcd Blue | Square with Flat Top | 1.00mm | 1.85V Red, 2.7V Green, 2.75V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | 615nm Red, 530nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | - | 1.00mm L x 1.00mm W | 0.26mm | |||
4,732 In Stock | 1 : ¥6.46000 Cut Tape (CT) 5,000 : ¥1.79056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, White | Common Anode | - | - | 220mcd Green, 40mcd Red, 220mcd White | Square with Flat Top | 1.00mm | 2.7V Green, 1.85V Red, 2.75V White | 5mA Green, 5mA Red, 5mA White | - | Surface Mount | 530nm Green, 618nm Red | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.26mm |