622002F00000G | |
---|---|
DigiKey Part Number | HS506-ND |
Manufacturer | |
Manufacturer Product Number | 622002F00000G |
Description | 62200 EXTRUSION 0.85X3.5"X4' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 3.500" (88.90mm) | |
Diameter | - | |
Fin Height | 0.850" (21.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,569.17000 | ¥1,569.17 |
10 | ¥1,464.56800 | ¥14,645.68 |
25 | ¥1,359.95480 | ¥33,998.87 |
50 | ¥1,333.80080 | ¥66,690.04 |