MAX6612MXK+T | |
---|---|
DigiKey Part Number | MAX6612MXK+TTR-ND - Tape & Reel (TR) MAX6612MXK+TCT-ND - Cut Tape (CT) MAX6612MXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6612MXK+T |
Description | SENSOR ANALOG -55C-150C SC70-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 19.53mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6612MXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 19.53mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.2°C (±5.5°C) | |
Test Condition | 25°C (-10°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥12.52200 | ¥125.22 |
25 | ¥10.43240 | ¥260.81 |
50 | ¥10.19940 | ¥509.97 |
100 | ¥9.27270 | ¥927.27 |
500 | ¥8.11354 | ¥4,056.77 |
1,000 | ¥7.18635 | ¥7,186.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.95453 | ¥17,386.33 |
5,000 | ¥6.72271 | ¥33,613.55 |
7,500 | ¥6.49090 | ¥48,681.75 |
12,500 | ¥6.25908 | ¥78,238.50 |