![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX3081
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3081EESA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 1,296 | Tube | - | |
MAX3081CSA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 484 | Tube | - | |
MAX3081ESA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 231 | Tube | - | |
MAX3081ECPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 150 | Tube | - | |
MAX3081ECSA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 706 | Tube | - | |
MAX3081EEPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 556 | Tube | - | |
MAX3081CPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 150 | Tube | - | |
MAX3081EPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 58 | Tube | - | |
MAX3081EEPA IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 0 | Tube | - | |
MAX3081ECSA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX3081ESA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX3081CSA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX3081EESA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tape & Reel (TR) | - |