MAX3081CSA+ | |
---|---|
DigiKey Part Number | MAX3081CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3081CSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3081CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.75000 | ¥37.75 |
10 | ¥33.92000 | ¥339.20 |
25 | ¥32.07000 | ¥801.75 |
100 | ¥27.79390 | ¥2,779.39 |
300 | ¥26.36823 | ¥7,910.47 |
500 | ¥23.66024 | ¥11,830.12 |
1,000 | ¥19.95440 | ¥19,954.40 |
2,500 | ¥18.95669 | ¥47,391.72 |