MAX3081ECPA+ | |
---|---|
DigiKey Part Number | MAX3081ECPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3081ECPA+ |
Description | IC TRANSCEIVER FULL 1/1 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3081ECPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.22700 | ¥482.27 |
50 | ¥45.59380 | ¥2,279.69 |
100 | ¥39.51370 | ¥3,951.37 |
250 | ¥37.48764 | ¥9,371.91 |
500 | ¥33.63744 | ¥16,818.72 |
1,000 | ¥28.36890 | ¥28,368.90 |
2,500 | ¥26.95046 | ¥67,376.15 |