MAX3081EESA+ | |
---|---|
DigiKey Part Number | MAX3081EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3081EESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3081EESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
10 | ¥48.63500 | ¥486.35 |
25 | ¥45.97800 | ¥1,149.45 |
100 | ¥39.84860 | ¥3,984.86 |
300 | ¥37.80520 | ¥11,341.56 |
500 | ¥33.92240 | ¥16,961.20 |
1,000 | ¥28.60931 | ¥28,609.31 |
2,500 | ¥27.17886 | ¥67,947.15 |